|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-SNB-3749
Manufacturer Part #:

SNB-3749

Manufacturer:

Description:
Electrical Enclosures 20 x 20 x 12 PAINTED STEEL
Mouser Online Catalog Page 2,834, Mouser Online Catalog
PDF Page 2,834, PDF Catalog Page
SNB-3749 Datasheet SNB-3749 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Industrial Enclosures
Type: Weather Resistant
NEMA Rating: 1, 2, 3, 4, 4X, 12, 14
Length: 304.8 mm
Width: 304.8 mm
Height: 508 mm
Material: Steel
Color: Gray
Features: Air tight seal, quarter turn lock and key, mounting hardware supplied
IP Rating: IP66
Series: SNB
Tradename: SNB-Series NEMA 4X Sheet Metal Box
Unit Weight: 29.400 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2013595-1 I/O Connectors 1,898
5-747908-2 D-Sub Standard Connectors 1,156
SNB-3743 Electrical Enclosures 1
SNB-3736 Electrical Enclosures 6
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$194.95
10:
$175.15
25:
$155.70
50:
$155.28

To add to a project, please Log In.

123584081 165435927 198091373 137549371