|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-SNB-3743-SS
Manufacturer Part #:

SNB-3743-SS

Manufacturer:

Description:
Enclosures, Boxes, & Cases 15.75 X 13.98 X 7.87 STAINLESS STEEL NEMA
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Stainless Steel
Product: Boxes
NEMA Rating: 1, 2, 4, 4X
IP Rating: IP65
Color: Gray
Unit Weight: 22 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 503
1427CG7 Cable Mounting & Accessories 20
3231 Cable Mounting & Accessories 16,373
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
Real Time Availability
Stock:
50 Can Ship in 7 Days

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$333.57
10:
$316.90
25:
$281.70

To add to a project, please Log In.

123584081 178367183 195106557 153879077 118502969 133639882 198091373