|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-SNB-3739
Manufacturer Part #:

SNB-3739

Manufacturer:

Description:
Electrical Enclosures 7.87"x 7.87"x 3.98"
Mouser Online Catalog Page 2,113, Mouser Online Catalog
PDF Page 2,113, PDF Catalog Page
SNB-3739 Datasheet SNB-3739 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X
Length: 101.1 mm
Width: 199.9 mm
Height: 199.9 mm
Material: Steel
Color: Gray
Features: Metal box with external mounting brackets
IP Rating: IP65
Packaging: Bulk
Unit Weight: 6.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 503
1427CG7 Cable Mounting & Accessories 20
3231 Cable Mounting & Accessories 16,373
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
2902030 Terminal Block Interface Modules 4
EN3P5FX Standard Circular Connector 403
1590BBFL Enclosures, Boxes, & Cases 117
1590WEE Enclosures, Boxes, & Cases 4
CA802 Terminal Block Tools & Accessories 395
3210567 DIN Rail Terminal Blocks 1,064
3211634 Terminal Block Tools & Accessories 138
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.80
10:
$37.35
25:
$33.20
50:
$33.12
100:
$32.25

To add to a project, please Log In.

172647461 178367183 195106557 153879077 198091373 137549371