|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-SNB3731
Manufacturer Part #:

SNB-3731

Manufacturer:

Description:
Electrical Enclosures 11.81 x 9.84 x 5.91 SHEET METAL
Mouser Online Catalog Page 2,113, Mouser Online Catalog
PDF Page 2,113, PDF Catalog Page
SNB-3731 Datasheet SNB-3731 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X
Length: 150.12 mm
Width: 135.39 mm
Height: 249.94 mm
Material: Steel
Color: Gray
Features: Bonding studs for grounding are provided on base and door
IP Rating: IP65
Packaging: Bulk
Unit Weight: 9.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 503
1427CG7 Cable Mounting & Accessories 20
3231 Cable Mounting & Accessories 16,373
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
ImageMfr. Part #DescriptionStock 
TXM-315-LR RF Modules 437
RXM-315-LR RF Modules 478
CONREVSMA014-C08.5 RF Connectors / Coaxial Connectors 345
ANT-315-CW-RH Antennas 115
P117 Knobs & Dials 73
JF15SP4H Tactile Switches 48
JF15SP4C Tactile Switches 17
WM032R,GY Electrical Enclosures 9
299-1K-RC Carbon Film Resistors - Through Hole 176,478
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.68
10:
$50.05
25:
$44.50
50:
$44.36
100:
$43.20

To add to a project, please Log In.

682250370 172647461 178367183 195106557 153879077 137549371 198091373