Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-SH-2387
Manufacturer Part #:

SH-2387

Manufacturer:

Description: Racks & Rack Cabinet Accessories 17X14.25 SLIDE SHELF
Silverlight Page 2,768, Mouser Enhanced Catalog
PDF Page 2,768, PDF Catalog Page
PDF Data Sheet
 
This product will ship to you directly from the manufacturer.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Product: Shelves
Panel Space: 19 in, 24 in
Color: Black Smooth
Material: Steel
Series: SH
Type: Rack Shelves
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.57
  5: $98.64
  25: $94.39
  50: $91.58

To add to a project, please Log In.


This product is also available in:
198091373