Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-SFA-1838
Manufacturer Part #:

SFA-1838

Manufacturer:

Description:
Racks & Rack Cabinet Accessories 19 X 14 PANEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Panels
Panel Space: 14 in
Color: Natural
Unit Weight: 3.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.40
  5: $35.40
  10: $31.85
  25: $28.30
  50: $27.56

To add to a project, please Log In.


This product is also available in:
198091373 189371948