Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-SF-2283
Manufacturer Part #:

SF-2283

Manufacturer:

Description: Racks & Rack Cabinets 24"H Swing Frame
Silverlight Page 2,767, Mouser Enhanced Catalog
PDF Page 2,767, PDF Catalog Page
PDF Data Sheet
 
This product will ship to you directly from the manufacturer.
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Product: Racks
Type: Swing Frame
Outside Width: 21.25 in
Outside Height: 24 in
Outside Depth: 12 in
Panel Height: 21 in
Panel Width: 19 in
Color: Black
Load Capacity: 75 lbs
Material: Steel
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $252.00
  2: $235.21
  5: $225.12
  10: $218.40
  25: $217.63

To add to a project, please Log In.

1980913735-0703-28false