Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-RR-1248-MG
Manufacturer Part #:

RR-1248-MG

Manufacturer:

Description: Racks & Rack Cabinets RACK 21" X 24"GRAY
Silverlight Page 2,769, Mouser Enhanced Catalog
PDF Page 2,769, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Product: Racks
Type: Table Top
Outside Width: 20.37 in
Outside Height: 24 in
Outside Depth: 12 in
Panel Height: 21 in
Panel Width: 19 in
Color: Gray
Features: Chassis-type base holds heavy components for table mounting applications
Material: Steel
Ventilation: Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $130.32
  15: $117.32
  25: $104.25
  35: $101.47
  50: $101.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBF4117
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.23
LC4256ZC-75TN100C
CPLD - Complex Programmable Logic Devices PROGRAMM ...
Lattice
1: $13.65
1583H8E1BK
Power Outlet Strips 19" 8 REC ON REAR
Hammond Manufacturing
1: $67.26
8-142
Barrier Terminal Blocks 8 TERMINALS .563
Cinch
1: $5.44
142J-2
Terminal Block Tools & Accessories TYPE E JUMPER-1 ...
Cinch
1: $0.44
17731
Analog Panel Meters 2153 0-150 ACV 3.
Simpson Electric Company
1: $91.44
SA-1751-BT
Racks & Rack Cabinet Accessories EQUIP SHELF 17.62 ...
Bud Industries
1: $84.40
SFA-1833
Racks & Rack Cabinet Accessories 19 X 5.25 PANEL
Bud Industries
1: $17.80
PS-1261-MG
Racks & Rack Cabinet Accessories PANEL 19" STEEL
Bud Industries
1: $83.80
RR-1264-MG
Racks & Rack Cabinets 66.5 X 19 X 70.63
Bud Industries
1: $287.90
N1A24207
Enclosures, Boxes, & Cases NEMA 1 24X20X7
Hammond Manufacturing
1: $228.97

1980913735-0703-28false