|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PT-11820
Manufacturer Part #:

PT-11820

Manufacturer:

Description:
Enclosures, Boxes, & Cases 7.40"x 5.24"x 2.22" Bone Gray
Mouser Online Catalog Page 2,129, Mouser Online Catalog
PDF Page 2,129, PDF Catalog Page
PT-11820 Datasheet PT-11820 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Plastic (ABS)
Product: Boxes
Length: 187.96 mm
Width: 133.1 mm
Height: 56.65 mm
Color: Gray
Cover Color: Gray
Features: Internal PCB mounting bosses
Flammability Rating: UL 94 HB
Packaging: Bulk
Unit Weight: 8 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
17-S-BLACK Enclosures, Boxes, & Cases 102
PC-11565 Enclosures, Boxes, & Cases 5
27-S-BLACK Enclosures, Boxes, & Cases 4
17-S-GRAY Enclosures, Boxes, & Cases 10
193-I-A Enclosures, Boxes, & Cases 2
173-I-G Enclosures, Boxes, & Cases 4
17-S-ALMOND Enclosures, Boxes, & Cases 10
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.50
10:
$10.45
50:
$9.40
100:
$8.35
200:
$8.32

To add to a project, please Log In.

128919454 118502969 133639882 198091373