Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-PT-11372-G
Manufacturer Part #:

PT-11372-G

Manufacturer:

Description: Enclosures, Boxes, & Cases 3.63 X 2.25 X 2.5
Silverlight Page 2,126, Mouser Enhanced Catalog
PDF Page 2,126, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 3.63 in
Outside Width: 2.25 in
Outside Height: 2.5 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Features: Textured Body With Textured Top
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.36
  5: $6.99
  10: $6.66
  25: $6.32
  50: $6.02
  100: $5.72
  200: $5.44
  500: $5.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MDR-10-5
DIN Rail Power Supplies 10W 5V 2A
Mean Well
1: $35.00
M3217
Cable Mounting & Accessories LTCG PG-13 5 GRAY Wit ...
Heyco
1: $1.28
PBC-032A1F7
General Purpose Relays 32A / 110/120V AC coil w/ N ...
TE Connectivity / P&B
0: $0.00

198091373 1185029695-0703-27false