|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PS-11591
Manufacturer Part #:

PS-11591

Manufacturer:

Description:
Enclosures, Boxes, & Cases RaspberryPi Sandwich 5.12 x 3.35 x 2.52"
Mouser Online Catalog Page 2,832, Mouser Online Catalog
PDF Page 2,832, PDF Catalog Page
PS-11591 Datasheet PS-11591 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Plastic (ABS)
Product: Boxes
Length: 5.12 mm
Width: 3.35 mm
Height: 65.03 mm
Color: Red
Cover Color: Red
Packaging: Bulk
Unit Weight: 4 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74HC4020N,652 Counter Shift Registers 794
FT232RL-REEL USB Interface IC 126,524
ATMEGA32A-PU 8-bit Microcontrollers - MCU 19,371
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 813
A000067 Development Boards & Kits - AVR 844
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
LR03XWA/B2 Consumer Battery & Photo Battery 43,930
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 363
NYS229 Phone Connectors 13,346
PIC16F886-I/SP 8-bit Microcontrollers - MCU 3,452
Real Time Availability
Stock:
225 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.40
10:
$5.35
50:
$4.80
100:
$4.30
200:
$4.26

To add to a project, please Log In.

184686241 118502969 133639882 198091373