Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-PS-11521-B
Manufacturer Part #:

PS-11521-B

Manufacturer:

Description:
Enclosures, Boxes, & Cases 3.63X2.25X1 BLACK
Mouser Online Catalog Page 2,968, Mouser Online Catalog
PDF Page 2,968, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
Outside Depth: 1.01 in
Outside Width: 2.25 in
Outside Height: 3.62 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Depth: 3.62 in
Features: Has squared corners and provisions for mounting horizontal and vertical PCB's
Flammability Rating: UL 94 HB
Unit Weight: 2 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
71F-250-32-P Terminals 14,780
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 5,987
1N4148 Diodes - General Purpose, Power, Switching 217,097
C106DG SCRs 4,278
NTCLE100E3202JB0 Thermistors - NTC 2,878
1N4937GP-E3/54 Rectifiers 5,762
T356A335J016AT7301 Tantalum Capacitors - Solid Leaded 617
PHE426JD7100JR06L2 Film Capacitors 628
209-3MS DIP Switches / SIP Switches 900
209-2MS DIP Switches / SIP Switches 2,249
Real Time Availability
Stock:
838 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.10
  5: $2.60
  10: $2.47
  25: $2.35
  50: $2.22
  100: $2.10
  200: $2.02
  500: $1.97

To add to a project, please Log In.

118502969 133639882 1980913735-0703-27false