|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-POS-66
Manufacturer Part #:

POS-66

Manufacturer:

Description:
Racks & Rack Cabinet Accessories POWER STRIP SS 6 OUT
Mouser Online Catalog Page 2,827, Mouser Online Catalog
PDF Page 2,827, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS: No
Brand: Bud Industries
Product: Rack Accessories
Panel Space: 12.25 in
Color: Gray
Unit Weight: 1.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $83.37
  5: $77.87
  10: $74.51
  25: $72.29
  50: $65.48

To add to a project, please Log In.


This product is also available in:
198091373 189371948