|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PNR-2608-C
Manufacturer Part #:

PNR-2608-C

Manufacturer:

Description:
Enclosures, Boxes, & Cases 7.87 x 5.91 x 2.95 LT Gray Clear Cover
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Polycarbonate
Product: Enclosures
Type: Wall Mount
Length: 199.9 mm
Width: 150.12 mm
Height: 74.93 mm
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP65
Color: Gray
Cover Color: Gray
Features: High-Impact Abs Molded Enclosures
Flammability Rating: UL 94 V-2
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9512 Cable Mounting & Accessories 503
1427CG7 Cable Mounting & Accessories 24
3231 Cable Mounting & Accessories 16,373
M3231 Cable Mounting & Accessories 9,796
5308 509 Cable Mounting & Accessories 1,633
PNX-92607 Electrical Enclosure Accessories 10
ImageMfr. Part #DescriptionStock 
4555-0 Test Clips 6,957
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,279
929974-01-36-RK Headers & Wire Housings 1,964
3200030 Terminals 22,849
3200519 Terminals 20,705
4555-2 Test Clips 2,510
3201314 Terminals 6,894
FSD74-8-D Terminals 5,420
PB-83E PCBs & Breadboards 64
FM2101-2545-SS Standoffs & Spacers 49
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.60
10:
$20.55
50:
$18.50
100:
$16.45
200:
$16.36

To add to a project, please Log In.

178367183 100804318 195106557 188166899 153879077 118502969 133639882 1980913735-0703-27false