Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-PN1343DG
Manufacturer Part #:

PN-1343-DG

Manufacturer:

Description: Enclosures, Boxes, & Cases 11.81 X 9.06 X 4.37
Silverlight Page 2,126, Mouser Enhanced Catalog
PDF Page 2,126, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 11.81 in
Outside Width: 9.06 in
Outside Height: 4.37 in
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP 66
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Features: High-Impact ABS Molded Enclosures
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.00
  5: $39.25
  10: $37.29
  25: $35.34
  50: $32.39
  100: $32.12
  200: $30.55
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
PNX-91442
Enclosures, Boxes, & Cases 11.37 x 8.62 x 0.06" PN ...
Bud Industries
1: $14.20
MB-1390-DG
Racks & Rack Cabinet Accessories MTG BRKT 4/PK DK ...
Bud Industries
1: $2.00
MB-1390-LG
Racks & Rack Cabinet Accessories MTG BRKT 4/PK LT ...
Bud Industries
1: $2.00
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
GS90A12-P1M
Plug-In AC Adapters 80W 12V 6.67A
Mean Well
1: $43.14
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
72913-0
Test Plugs & Test Jacks Panel Mt.Ban Jacks (BLACK)
Pomona Electronics
1: $2.88
NAUSB-W-B
USB Connectors USBA-USB B A Adapter Fdthru Black
Neutrik
1: $6.51
3200
Cable Mounting & Accessories .23" - .546" CABLE NP ...
Heyco
1: $1.22
1554U2GYCL
Enclosures, Boxes, & Cases 7.9 x 4.7 x 3.5 Poly Cl ...
Hammond Manufacturing
1: $27.34
MP100200SG-01
WiFi / 802.11 Modules MatchPort b/g Sample Wireles ...
Lantronix
1: $67.50
MP10010NMK-01
WiFi / 802.11 Development Tools MatchPort Demo Kit ...
Lantronix
1: $105.33
PT-4503
Linear and Switching Power Supplies 45.2W 3.3 5 12 ...
Mean Well
1: $43.56
EN4SD16166GY
Electrical Enclosures NEMA 4 16X16X6
Hammond Manufacturing
1: $219.14
G40P
Fan Cords & Accessories Plastic Fan Guard for Fan ...
Orion Fans
1: $0.67
794228-1
Pin & Socket Connectors PIN CONTACT 22-18AWG Tin
TE Connectivity / AMP
1: $0.25

165060628 178367183 118502969 100804318 195106557 188166899 155680554 198091373 1476538835-0703-27false