|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PN-1342-DG
Manufacturer Part #:

PN-1342-DG

Manufacturer:

Description:
Electrical Enclosures NEMA Box, Solid, ABS 11.8 x 9.06 x 3.39"
Mouser Online Catalog Page 2,129, Mouser Online Catalog
PDF Page 2,129, PDF Catalog Page
PN-1342-DG Datasheet PN-1342-DG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 299.98 mm
Width: 230.13 mm
Height: 86.11 mm
Material: Plastic (ABS)
Color: Gray
Features: High-Impact ABS Molded Enclosures
IP Rating: IP66
Packaging: Bulk
Series: PN
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9511 Cable Mounting & Accessories 621
NG-9517 Cable Mounting & Accessories 282
NG-9512 Cable Mounting & Accessories 566
NG-9514 Cable Mounting & Accessories 366
NG-9516 Cable Mounting & Accessories 221
NG-9515 Cable Mounting & Accessories 148
MB-1390-LG Mounting Hardware 144
1427CG7 Cable Mounting & Accessories 37
PNX-91442 Electrical Enclosure Accessories 3
MB-1390-DG Mounting Hardware 76
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,261
PG164130 In-Circuit Debuggers 653
BR-2325/HCN Coin Cell Battery 7,729
BTA41-600BRG Triacs 4,367
1-826629-0 Headers & Wire Housings 1,512
1-1546306-0 Barrier Terminal Blocks 819
1546306-4 Barrier Terminal Blocks 1,750
52266-0417 Headers & Wire Housings 2,445
PNX-91442 Electrical Enclosure Accessories 3
TD62003APG(O,N) Darlington Transistors 1,043
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.00
10:
$37.05
50:
$33.35
100:
$29.65
200:
$29.53

To add to a project, please Log In.

188166899 155680554 165060628 178367183 195106557 100804318 198091373 1375493715-0703-27false