Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-PN1340
Manufacturer Part #:

PN-1340

Manufacturer:

Description: Enclosures, Boxes, & Cases 9.45 X 6.3 X 3.54
Silverlight Page 2,126, Mouser Enhanced Catalog
PDF Page 2,126, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 9.45 in
Outside Width: 6.3 in
Outside Height: 3.54 in
NEMA Rating: 4X
IP Rating: IP 66
Material: Polycarbonate (PC)
Color: Gray
Features: Kit contains 6 M4 x 20 mm large screws for assembly
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
327 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.80
  5: $24.89
  10: $23.64
  25: $22.39
  50: $19.90
  100: $18.70
  200: $18.65
  500: $18.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
PNX-91440
Enclosures, Boxes, & Cases 8.98 x 5.83 x 0.06" PN ...
Bud Industries
1: $10.80
MB-1390-LG
Racks & Rack Cabinet Accessories MTG BRKT 4/PK LT ...
Bud Industries
1: $2.00
MB-1390-DG
Racks & Rack Cabinet Accessories MTG BRKT 4/PK DK ...
Bud Industries
1: $2.00
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
59-111
Pushbutton Switches ZINC RND BLK BUTTON
ITW Switches
1: $9.09
73JB5K
Precision Potentiometers 5K Ohm 5% 2W 10 Turn 6.35 ...
Honeywell
1: $30.24
1581-2
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
DG408DJ-E3
Multiplexer Switch ICs Single 8:1, 3-bit Multiplex ...
Vishay/Siliconix
1: $1.54
UA7812CKCS
Linear Regulators - Standard Positive V
Texas Instruments
1: $0.55
CF10SC10RF
Standard Circular Connector Skt Contact 20-22AWG
Souriau
1: $1.90
3005073
DIN Rail Terminal Blocks 10.2mm UNIV. BLOCK
Phoenix Contact
1: $3.97
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
108-0907-001
Test Plugs & Test Jacks BANANA JACK YELLOW
Johnson / Emerson Connectivity Solutions
1: $0.55
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08

147653883 198091373 138999198 165060628 178367183 118502969 195106557 155680554 1002525155-0703-27false