|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-PN-1340-C
Manufacturer Part #:

PN-1340-C

Manufacturer:

Description:
Enclosures, Boxes, & Cases Box, Clear, Polycarb NEMA 9.45x6.3x3.54"
Mouser Online Catalog Page 2,129, Mouser Online Catalog
PDF Page 2,129, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
Outside Depth: 9.45 in
Outside Width: 6.3 in
Outside Height: 3.54 in
NEMA Rating: 4X
IP Rating: IP 66
Material: Polycarbonate (PC)
Color: Gray
Features: Kit contains 6 M4 x 20 mm large screws for assembly
Flammability Rating: UL 94 HB
Series: PN
Unit Weight: 1.375 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3231 Cable Mounting & Accessories 35,922
NG-9517 Cable Mounting & Accessories 322
NG-9516 Cable Mounting & Accessories 690
NG-9512 Cable Mounting & Accessories 1,012
NG-9511 Cable Mounting & Accessories 728
NG-9513 Cable Mounting & Accessories 536
NG-9514 Cable Mounting & Accessories 338
NG-9515 Cable Mounting & Accessories 263
MB-1390-LG Mounting Hardware 305
1427CG7 Cable Mounting & Accessories 128
ImageMfr. Part #DescriptionStock 
PIC18F6622-I/PT 8-bit Microcontrollers - MCU 2,988
FOD8001 High Speed Optocouplers 4,271
LS35-12 Switching Power Supplies 121
5005 Circuit Board Hardware - PCB 48,041
1427DINCLIP Mounting Hardware 228
1594EBK Enclosures, Boxes, & Cases 87
FAD1-04010BBMW11 DC Fans 31
ECS-80-18-4XDN Crystals 1,247
PIC16F722A-I/SP 8-bit Microcontrollers - MCU 78
Real Time Availability
Stock:
118 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.80
  5: $24.89
  10: $23.64
  25: $22.39
  50: $19.90
  100: $18.70
  200: $18.60
  500: $18.50

To add to a project, please Log In.

138999198 155680554 165060628 195106557 178367183 100252515 118502969 133639882 198091373 1476538835-0703-27false