Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-PN-1337-C
Manufacturer Part #:

PN-1337-C

Manufacturer:

Description: Enclosures, Boxes, & Cases 4.72 X 4.72 X 3.54
Silverlight Page 2,126, Mouser Enhanced Catalog
PDF Page 2,126, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 4.72 in
Outside Width: 4.72 in
Outside Height: 3.54 in
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP 66
Material: Polycarbonate (PC)
Color: Gray
Features: High-Impact Abs Molded Enclosures
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.20
  5: $15.24
  10: $13.99
  25: $13.75
  50: $13.07
  100: $12.43
  200: $11.83
  500: $11.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
PNX-91436
Enclosures, Boxes, & Cases 4.29 x 4.29 x 0.06" PN ...
Bud Industries
1: $7.20
MB-1390-DG
Racks & Rack Cabinet Accessories MTG BRKT 4/PK DK ...
Bud Industries
1: $2.00
MB-1390-LG
Racks & Rack Cabinet Accessories MTG BRKT 4/PK LT ...
Bud Industries
1: $2.00
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.45
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
SRCN2A16-7P
Standard Circular Connector CIRCULAR CONNECTOR
JAE Electronics
1: $6.05
MDPC2A
Phone Connectors 2.5mm PC MICRO JACK
Switchcraft
1: $3.12
880X
Phone Connectors 2 COND 2.5MM SHLD
Switchcraft
1: $4.96
RK73H2HTTE4321F
Thick Film Resistors - SMD 4.32Kohms 1%
KOA Speer
1: $0.18
281-8.2K-RC
Metal Oxide Resistors 8.2Kohms 5% Tol
Xicon
1: $0.13
281-3.9K-RC
Metal Oxide Resistors 3.9Kohms 5% Tol
Xicon
1: $0.13
BA2DA
Power Transformers CTL 5VA 120 10 C20
Hammond Manufacturing
1: $14.01
SRCN6A16-7S
Standard Circular Connector 7P plug Straight
JAE Electronics
1: $10.40

118502969 155680554 147653883 198091373 165060628 195106557 188166899 178367183 100804318 1389991985-0703-27false