|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PN-1335
Manufacturer Part #:

PN-1335

Manufacturer:

Description:
Electrical Enclosures Box, Solid, Polycarb NEMA 10.43x7.2x3.74"
Mouser Online Catalog Page 2,129, Mouser Online Catalog
PDF Page 2,129, PDF Catalog Page
PN-1335 Datasheet PN-1335 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 264.93 mm
Width: 184.92 mm
Height: 95 mm
Material: Polycarbonate
Color: Gray
Features: High-Impact Abs Molded Enclosures
IP Rating: IP66
Packaging: Bulk
Series: PN
Unit Weight: 1.750 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9511 Cable Mounting & Accessories 610
NG-9517 Cable Mounting & Accessories 282
NG-9512 Cable Mounting & Accessories 503
NG-9514 Cable Mounting & Accessories 330
NG-9516 Cable Mounting & Accessories 211
MB-1390-LG Mounting Hardware 137
1427CG7 Cable Mounting & Accessories 20
MB-1390-DG Mounting Hardware 76
PNX-91435 Electrical Enclosure Accessories 5
3231 Cable Mounting & Accessories 16,373
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 12,705
12015792 Automotive Connectors 38,279
27000 RF Connectors / Coaxial Connectors 1,157
108-0902-001 Test Plugs & Test Jacks 29,115
108-0903-001 Test Plugs & Test Jacks 29,239
DD12.4111.111 AC Power Entry Modules 491
12129142 Automotive Connectors 10,421
JV-12S-KT General Purpose Relays 79
PN-1321 Electrical Enclosures 203
Real Time Availability
Stock:
62 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.84
10:
$32.15
50:
$26.90
100:
$25.54

To add to a project, please Log In.

138999198 155680554 165060628 178367183 100804318 195106557 188166899 198091373 1375493715-0703-27false