|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PN-1332-C
Manufacturer Part #:

PN-1332-C

Manufacturer:

Description:
Electrical Enclosures Box, Clear, Polycarb NEMA 6.3x3.15x2.17"
Mouser Online Catalog Page 2,129, Mouser Online Catalog
PDF Page 2,129, PDF Catalog Page
PN-1332-C Datasheet PN-1332-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 160.02 mm
Width: 80.01 mm
Height: 55.12 mm
Material: Polycarbonate
Color: Gray
Features: High-Impact Abs Molded Enclosures
IP Rating: IP66
Packaging: Bulk
Series: PN
Unit Weight: 6.799999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9511 Cable Mounting & Accessories 610
NG-9517 Cable Mounting & Accessories 282
NG-9512 Cable Mounting & Accessories 506
NG-9514 Cable Mounting & Accessories 336
NG-9516 Cable Mounting & Accessories 211
MB-1390-LG Mounting Hardware 137
1427CG7 Cable Mounting & Accessories 24
MB-1390-DG Mounting Hardware 76
3231 Cable Mounting & Accessories 16,423
M3231 Cable Mounting & Accessories 9,796
ImageMfr. Part #DescriptionStock 
C016 20G003 100 12 Circular DIN Connectors 1,652
C016 30H006 110 12 Circular DIN Connectors 1,734
FXP14.07.0100A Antennas 2,748
C016 20H003 110 12 Circular DIN Connectors 2,760
C016 30G006 100 12 Circular DIN Connectors 942
323005B00000G Heat Sinks 3,350
UMK325C7106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,762
MAX3078EESA+ RS-422/RS-485 Interface IC 1,044
RKJXT1F42001 Multi-Directional Switches 50
AMW004/S WiFi / 802.11 Modules 96
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.70
10:
$13.10
50:
$11.80
100:
$10.50
200:
$10.45

To add to a project, please Log In.

138999198 155680554 165060628 178367183 100804318 195106557 188166899 137549371 1980913735-0703-27false