|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PN-1329-DGMB
Manufacturer Part #:

PN-1329-DGMB

Manufacturer:

Description:
Electrical Enclosures 8.74 x 5.75 x 2.95 ABS DK GRAY BODY/CVR
Mouser Online Catalog Page 2,129, Mouser Online Catalog
PDF Page 2,129, PDF Catalog Page
PN-1329-DGMB Datasheet PN-1329-DGMB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 222 mm
Width: 146.05 mm
Height: 74.93 mm
Material: Plastic (ABS)
Color: Gray
IP Rating: IP66
Unit Weight: 1.058 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9511 Cable Mounting & Accessories 610
NG-9517 Cable Mounting & Accessories 282
NG-9512 Cable Mounting & Accessories 506
NG-9514 Cable Mounting & Accessories 330
NG-9516 Cable Mounting & Accessories 211
MB-1390-LG Mounting Hardware 137
MB-1390-DG Mounting Hardware 76
PNX-91425 Electrical Enclosure Accessories 14
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,575
1-206062-6 Standard Circular Connector 13,971
XBP9B-DMST-002 Zigbee / 802.15.4 Modules 257
AD8606ARMZ-REEL Precision Amplifiers 4,622
A000062 Development Boards & Kits - ARM 447
4840.5201 DC Power Connectors 163
AP2D300TZBE Pushbutton Switches 90
NG-9514 Cable Mounting & Accessories 330
PNX-91425 Electrical Enclosure Accessories 14
Real Time Availability
Stock:
182 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.40
10:
$16.15
50:
$14.55
100:
$12.91

To add to a project, please Log In.

175669870 178367183 100804318 195106557 188166899 137549371 198091373