|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PN-1325
Manufacturer Part #:

PN-1325

Manufacturer:

Description:
Electrical Enclosures Box, Solid, Polycarb NEMA 8.74x5.75x2.17"
Mouser Online Catalog Page 2,129, Mouser Online Catalog
PDF Page 2,129, PDF Catalog Page
PN-1325 Datasheet PN-1325 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 222 mm
Width: 146.05 mm
Height: 55.12 mm
Material: Polycarbonate
Color: Gray
Features: High-Impact Abs Molded Enclosures
IP Rating: IP66
Packaging: Bulk
Series: PN
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9511 Cable Mounting & Accessories 620
NG-9517 Cable Mounting & Accessories 282
NG-9512 Cable Mounting & Accessories 506
NG-9514 Cable Mounting & Accessories 336
NG-9516 Cable Mounting & Accessories 211
MB-1390-LG Mounting Hardware 137
1427CG7 Cable Mounting & Accessories 24
MB-1390-DG Mounting Hardware 76
PNX-91425 Electrical Enclosure Accessories 14
ImageMfr. Part #DescriptionStock 
108-0303-001 Test Plugs & Test Jacks 13,256
108-0301-001 Test Plugs & Test Jacks 5,156
PN-1324 Electrical Enclosures 70
952D6 Soldering Flux 172
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.90
10:
$20.75
50:
$18.70
100:
$16.60
200:
$16.56

To add to a project, please Log In.

138999198 155680554 165060628 178367183 195106557 100804318 188166899 198091373 1375493715-0703-27false