|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PN1323-DG
Manufacturer Part #:

PN-1323-DG

Manufacturer:

Description:
Electrical Enclosures NEMA Box, Solid, ABS 4.53 x 3.54 x 2.17"
Mouser Online Catalog Page 2,129, Mouser Online Catalog
PDF Page 2,129, PDF Catalog Page
PN-1323-DG Datasheet PN-1323-DG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 115.07 mm
Width: 89.92 mm
Height: 55.12 mm
Material: Plastic (ABS)
Color: Gray
Features: High-Impact ABS Molded Enclosures
IP Rating: IP66
Packaging: Bulk
Series: PN
Unit Weight: 5.499999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9511 Cable Mounting & Accessories 621
NG-9517 Cable Mounting & Accessories 282
NG-9512 Cable Mounting & Accessories 566
NG-9514 Cable Mounting & Accessories 366
NG-9516 Cable Mounting & Accessories 221
NG-9515 Cable Mounting & Accessories 88
MB-1390-LG Mounting Hardware 142
1427CG7 Cable Mounting & Accessories 24
MB-1390-DG Mounting Hardware 76
PNX-91423 Electrical Enclosure Accessories 6
ImageMfr. Part #DescriptionStock 
OA109AP-11-1TB AC Fans 984
C45-48P Fan Accessories 795
G109-15A Fan Accessories 2,456
2834643 Industrial Relays 37
PN-1322-DGMB Electrical Enclosures 23
PNX-91423 Electrical Enclosure Accessories 6
PNX-91421 Electrical Enclosure Accessories 2
AN-1316 Electrical Enclosures 1
3211 Cable Mounting & Accessories 1,764
Real Time Availability
Stock:
544 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.35
10:
$8.60
50:
$7.75
100:
$6.90
200:
$6.85

To add to a project, please Log In.

188166899 155680554 165060628 178367183 195106557 100804318 137549371 1980913735-0703-27false