|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PN1323-C
Manufacturer Part #:

PN-1323-C

Manufacturer:

Description:
Electrical Enclosures Box, Clear, Polycarb NEMA 4.53x3.54x2.17"
Mouser Online Catalog Page 2,129, Mouser Online Catalog
PDF Page 2,129, PDF Catalog Page
PN-1323-C Datasheet PN-1323-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 115.07 mm
Width: 89.92 mm
Height: 55.12 mm
Material: Polycarbonate
Color: Gray
Features: High-Impact Abs Molded Enclosures
IP Rating: IP66
Packaging: Bulk
Series: PN
Unit Weight: 5.499999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9511 Cable Mounting & Accessories 621
NG-9517 Cable Mounting & Accessories 282
NG-9512 Cable Mounting & Accessories 566
NG-9514 Cable Mounting & Accessories 366
NG-9516 Cable Mounting & Accessories 221
NG-9515 Cable Mounting & Accessories 148
MB-1390-LG Mounting Hardware 144
1427CG7 Cable Mounting & Accessories 37
MB-1390-DG Mounting Hardware 76
PNX-91423 Electrical Enclosure Accessories 6
ImageMfr. Part #DescriptionStock 
VB30202C-M3/4W Schottky Diodes & Rectifiers 2,679
FCP170N60 MOSFET 505
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
MPXV6115VC6U Board Mount Pressure Sensors 3,017
XBP24-API-001 Zigbee / 802.15.4 Modules 465
5943003801 Ferrite Toroids / Ferrite Rings 7,132
PN-1328 Electrical Enclosures 59
PN-1321-C Electrical Enclosures 59
PN-1327-C Electrical Enclosures 2
M3446 Cable Mounting & Accessories 58
Real Time Availability
Stock:
145 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.90
10:
$11.60
50:
$10.45
100:
$9.30
200:
$9.25

To add to a project, please Log In.

188166899 138999198 155680554 165060628 178367183 195106557 100804318 137549371 1980913735-0703-27false