Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-PN-1322-DGMB
Manufacturer Part #:

PN-1322-DGMB

Manufacturer:

Description: Enclosures, Boxes, & Cases 4.53 x 2.56 x 2.17 ABS DK GRAY BODY/CVR
Silverlight Page 2,126, Mouser Enhanced Catalog
PDF Page 2,126, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 4.53 in
Outside Width: 2.56 in
Outside Height: 2.17 in
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP 66
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.50
  5: $7.10
  10: $6.59
  25: $5.95
  50: $5.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PNX-91421
Enclosures, Boxes, & Cases 4.06 x 2.09 x 0.06" PN ...
Bud Industries
1: $7.00
PN-1324-DG
Enclosures, Boxes, & Cases 6.73 X 4.76 X 2.17
Bud Industries
1: $14.90
G7L-2A-BUBJ-CB-AC100/120
General Purpose Relays DPST-NO 100/120VAC
Omron Electronics
1: $15.02
PN-1328-DGMB
Enclosures, Boxes, & Cases 4.53 x 3.54 x 3.15 ABS ...
Bud Industries
1: $11.40
3501FPX
RCA Phono Connectors FRONT MOUNT JACK
Switchcraft
1: $2.22
W28-XQ1A-0.25
Circuit Breakers 0.25A PUSH TO RESET
TE Connectivity / P&B
1: $5.40
1977477-2
Barrier Terminal Blocks DUAL 2 POS .325 BLK
TE Connectivity
1: $1.37
71764-0106
Headers & Wire Housings RA BRKWY HEADER 6 PIN GOLD
Molex
1: $0.97
PN-1321-DG
Enclosures, Boxes, & Cases 4.53 X 2.56 X 1.57
Bud Industries
1: $7.60
CLB-403-11B3A-B-A
Circuit Breakers 40 AMP METAL BLK
Carling Technologies
1: $4.01
172-1101
Cable Assemblies 36"BLK CABLE PLG/PLG
Kobiconn
1: $2.77
172-1001
Cable Assemblies 36" GRY RT ANG CABLE
Kobiconn
1: $3.14
0312005.HXP
Fuses 250V 5A Fast Acting
Littelfuse
1: $0.35
500C103T050AC2B
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $21.19
172-1133
Multi-Paired Cables RCA PLUG-ST 36" BK
Kobiconn
1: $2.48
TC1262-3.3VAB
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.90
PN-1327-DGMB
Enclosures, Boxes, & Cases 6.73 x 4.76 x 3.15 ABS ...
Bud Industries
1: $15.60
280-CR5-5.0K-RC
Wirewound Resistors - Through Hole 5.0Kohms 5% Tol
Xicon
1: $0.44

178367183 100804318 195106557 147653883 198091373 188166899 175669870 118502969