|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PN-1322-CMB
Manufacturer Part #:

PN-1322-CMB

Manufacturer:

Description:
Electrical Enclosures 4.53 x 2.56 x 2.17 POLYCARBONAT CLR LID
Mouser Online Catalog Page 2,129, Mouser Online Catalog
PDF Page 2,129, PDF Catalog Page
PN-1322-CMB Datasheet PN-1322-CMB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Electrical Boxes
NEMA Rating: 1, 2, 4, 4X, 12, 13
Length: 115.07 mm
Width: 65.03 mm
Height: 55.12 mm
Material: Polycarbonate
Color: Gray
IP Rating: IP66
Packaging: Bulk
Unit Weight: 5.663999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9511 Cable Mounting & Accessories 620
NG-9517 Cable Mounting & Accessories 282
NG-9512 Cable Mounting & Accessories 506
NG-9514 Cable Mounting & Accessories 336
NG-9516 Cable Mounting & Accessories 211
MB-1390-LG Mounting Hardware 137
MB-1390-DG Mounting Hardware 76
PNX-91421 Electrical Enclosure Accessories 2
ImageMfr. Part #DescriptionStock 
TPS54335ADDA Voltage Regulators - Switching Regulators 913
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,448
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,799
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
MPL3115A2R1 Board Mount Pressure Sensors 9,974
48037-0001 USB Connectors 8,865
APDS-9008-020 Ambient Light Sensors 16,208
LTR-303ALS-01 Ambient Light Sensors 15,668
105057-0001 USB Connectors 8,801
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.20
10:
$9.35
50:
$8.40
100:
$7.50
200:
$7.45

To add to a project, please Log In.

175669870 178367183 100804318 195106557 188166899 137549371 198091373