Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-PMR-9451
Manufacturer Part #:

PMR-9451

Manufacturer:

Description: Racks & Rack Cabinet Accessories 52.5 MOUNTING RAIL SOLD IN PAIRS
Silverlight Page 2,768, Mouser Enhanced Catalog
PDF Page 2,768, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Product: Rack Accessories
Panel Space: 52.5 in
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $82.45
  5: $74.20
  10: $65.95
  25: $64.16
  50: $63.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
POS-194-S
Racks & Rack Cabinet Accessories 8 OUT PWR STP REA ...
Bud Industries
1: $58.90
2315191
Terminal Block Interface Modules VIP-3/SC/D37SUB/F ...
Phoenix Contact
1: $66.00
84700-0001
Ethernet & Telecom Connectors INLINE DUAL 8/8/2 CA ...
Molex
1: $23.59
2966906
Industrial Relays PLC-RSC-12DC/21RELAY RELAY PN 65 ...
Phoenix Contact
1: $17.75
2866718
DIN Rail Power Supplies QUINTPS/1AC/12DC/15A 12VDC ...
Phoenix Contact
1: $469.20
4970
Test Leads BNC PLG W/20AWG LDS
Pomona Electronics
1: $10.92
PX0842/B
USB Connectors PANEL MT USB B TYPE
Bulgin
1: $12.41
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
561-N3588
Cable Mounting & Accessories 3/4" TIE MOUNT-ADHES
Eagle Plastic Devices
1: $0.21
207774-3
Standard Circular Connector SLF CNTRNG CBL 23
TE Connectivity / AMP
1: $9.13
24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $46.08
RC-7758-PR
Racks & Rack Cabinet Accessories 200LB CASTER PAIR
Bud Industries
1: $32.90
84729-0006
Cable Assemblies USB TYP A PNLMT RCPT TO PLG CORDS ...
Molex
1: $17.97
2966692
Terminal Block Tools & Accessories FBST 500-PLC BU ...
Phoenix Contact
1: $21.68
KS-1785-BT
Racks & Rack Cabinet Accessories KEYBOARD SHELF
Bud Industries
1: $165.33
RP3508BLRED
Pushbutton Switches SPST ILLUM PNL MT
E-Switch
1: $6.96
CSB-1354
Racks & Rack Cabinet Accessories CHAS SUP BRKT(PR)
Bud Industries
1: $35.50
RC-7761-PR
Racks & Rack Cabinet Accessories 240LB CASTER PAIR
Bud Industries
1: $77.50
ER-16523-S
Racks & Rack Cabinets 57.81 X 22 X 30.75
Bud Industries
1: $815.56


198091373