|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PC-11481LG
Manufacturer Part #:

PC-11481-LG

Manufacturer:

Description:
Enclosures, Boxes, & Cases PLASTICAS"D"ABS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Plastic (ABS)
Product: Enclosures
Type: Bench Top
Length: 225.05 mm
Width: 165.1 mm
Height: 40.39 mm
Color: Black
Cover Color: Gray
Features: Molded-in card guides and mounting bosses
Flammability Rating: UL 94 HB
Packaging: Bulk
Unit Weight: 12.299999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
USOPTL4 Interface Modules 64
1N4004 Rectifiers 154,431
132114 RF Connectors / Coaxial Connectors 1,471
132119 RF Connectors / Coaxial Connectors 580
K104K15X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 36,673
MC7805CTG Linear Voltage Regulators 16,128
DB9M-TERM Terminal Block Interface Modules 348
NC5FAH XLR Connectors 855
8016-1 PCBs & Breadboards 22
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.60
10:
$14.70
50:
$13.25
100:
$11.75
200:
$11.71

To add to a project, please Log In.

118502969 133639882 1980913735-0703-27false