Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-PC-11460
Manufacturer Part #:

PC-11460

Manufacturer:

Description: Enclosures, Boxes, & Cases PLASTICASE "E" GRY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Cases
Outside Depth: 6.22 in
Outside Width: 3.484 in
Outside Height: 1.417 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Features: Molded-in card guides and mounting bosses
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.10
  5: $6.74
  10: $6.07
  25: $6.03
  50: $5.74
  100: $5.46
  200: $5.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TS01ABE
Slide Switches SPDT ON-ON R/A
C&K Components
1: $4.83
12BH211D-GR
Battery Holders, Snaps & Contacts 1 C W/SOLDER TAB ...
Eagle Plastic Devices
1: $0.80
PC-11461
Enclosures, Boxes, & Cases PLASTICASE "E" GRY
Bud Industries
1: $8.50

198091373 1185029695-0703-27false