Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-PBC-1574-CN
Manufacturer Part #:

PBC-1574-CN

Manufacturer:

Description: Enclosures, Boxes, & Cases Cover for PB-1574-BF 1 PC = 1 COVER
Silverlight Page 2,127, Mouser Enhanced Catalog
PDF Page 2,127, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Accessories
Outside Depth: 2 in
Outside Width: 1.75 in
Outside Height: 2 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Flammability Rating: UL 94 V-0
Series: PBC
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.91
  5: $0.83
  10: $0.76
  25: $0.736
  50: $0.713
  100: $0.69
  200: $0.641
  500: $0.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
02-08-2004
Pin & Socket Connectors PIN 14-20 AWG BULK
Molex
1: $0.06
PB-1558-BF
Enclosures, Boxes, & Cases 2" x 1.5" x 1" 1 PC = 1 ...
Bud Industries
1: $1.40
02-08-1002
Pin & Socket Connectors SOCKET 14-20AWG BULK
Molex
1: $0.05
LM78L05ACZX
Linear Regulators - Standard TO-92 .1A Pos Volt
Fairchild Semiconductor
1: $0.53
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.20
83-798
RF Connectors PANEL RECEPT SO-239A
Amphenol RF
1: $5.72
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
566010B03400G
Heat Sinks BLACK ANODIZE MULTIW
Aavid Thermalloy
1: $1.40
66601-9
Standard Circular Contacts TIN SOCKET 18-14 AWG
TE Connectivity / AMP
1: $0.47
66592-1
Standard Circular Contacts SIGNAL SKT CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
66602-8
Standard Circular Contacts III+ PIN 18-14 SN-P6
TE Connectivity / AMP
1: $0.44
66591-1
Standard Circular Contacts SIGNAL PIN CNT 22-18 ti ...
TE Connectivity / AMP
1: $0.25
3557
Fuse Clips PC AUTO FUSE CLIP
Keystone Electronics
1: $0.15
140-CC502B104K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Xicon
4000: $0.02
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
40-98442F
D-Sub Tools & Hardware HEX FEM. SCREW LOCKS .50" L ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.04
16PJ106-EX
Phone Connectors PHONE 3.5mm STEREO
Kobiconn
1: $1.85
PB-1574-BF
Enclosures, Boxes, & Cases 2" x 2" x 1.5" 1 PC = 1 ...
Bud Industries
1: $2.23
1N5347BRLG
Zener Diodes 10V 5W
ON Semiconductor
1: $0.39

118502969 1980913735-0703-29false