|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PB1558-BF
Manufacturer Part #:

PB-1558-BF

Manufacturer:

Description:
Enclosures, Boxes, & Cases 2" x 1.5" x 1" 1 PC = 1 ENCLOSURE
Mouser Online Catalog Page 2,130, Mouser Online Catalog
PDF Page 2,130, PDF Catalog Page
PB-1558-BF Datasheet PB-1558-BF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Material: Plastic (ABS)
Product: Boxes
Type: Potting
Length: 50.8 mm
Width: 38.1 mm
Height: 25.4 mm
Color: Black
Series: PB
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 10
Unit Weight: 6.499999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PBC-1558-C Enclosures, Boxes, & Cases 232
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,482
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,693
MAX1472AKA+T RF Transmitter 1,875
3003 Coin Cell Battery Holders 11,842
APT2012SURCK Standard LEDs - SMD 39,708
PB-1554-BF Enclosures, Boxes, & Cases 564
MC9S08QD2CSC 8-bit Microcontrollers - MCU 1,841
APT2012SECK Standard LEDs - SMD 8,931
PB-1577-BF Enclosures, Boxes, & Cases 510
PB-1558-TF Enclosures, Boxes, & Cases 559
Real Time Availability
Stock:
233 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.40
10:
$1.17
50:
$1.05
100:
$0.935

To add to a project, please Log In.

118502969 133639882 1980913735-0703-29false