|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-PA-1101-WH
Manufacturer Part #:

PA-1101-WH

Manufacturer:

Description:
Racks & Rack Cabinet Accessories 19 X 1.75 PANEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Panels
Type: Surface Shield Panels
Color: White Textured
Packaging: Bulk
Series: PA
Unit Weight: 6 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1840421 Pluggable Terminal Blocks 1,256
1786857 Pluggable Terminal Blocks 275
1804920 Pluggable Terminal Blocks 949
1091M5-24V LED Panel Mount Indicators 634
0859.0047 Fuse Holder Accessories 631
OA254AP-22-1TB AC Fans 14
PA-1104-WH Racks & Rack Cabinet Accessories 2
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.00
10:
$10.90
25:
$9.80
50:
$8.70
100:
$8.65

To add to a project, please Log In.

189371948 165583196 198091373