|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NG-9517
Manufacturer Part #:

NG-9517

Manufacturer:

Description:
Cable Mounting & Accessories NEMA CableGland PG29 .709-.945" 1.47" Dia
Mouser Online Catalog Page 2,128, Mouser Online Catalog
PDF Page 2,128, PDF Catalog Page
NG-9517 Datasheet NG-9517 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Type: Glands, Cable
Mounting Method: Cable
Material: Nylon
Color: Black
Maximum Bundle Diameter: 24 mm
Width: 1.449 in
Length: 1.449 in
Height: 1.772 in
Packaging: Bulk
Series: NG
Unit Weight: 1.450000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
320559 Terminals 18,631
1581-2 Test Plugs & Test Jacks 2,941
NAUSB-W-B USB Connectors 368
320562 Terminals 8,627
NG-9516 Cable Mounting & Accessories 211
NG-9512 Cable Mounting & Accessories 503
NG-9514 Cable Mounting & Accessories 330
PN-1342-C Electrical Enclosures 3
Real Time Availability
Stock:
282 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.00
10:
$5.85
50:
$5.25
100:
$4.70
200:
$4.66

To add to a project, please Log In.

157845746 145148052 179804822