|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NG-9516
Manufacturer Part #:

NG-9516

Manufacturer:

Description:
Cable Mounting & Accessories NEMA CableGland PG21 .512-.669" 1.12" Dia
Mouser Online Catalog Page 2,128, Mouser Online Catalog
PDF Page 2,128, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Type: Glands, Cable
Material: Nylon
Color: Black
Mounting Method: Cable
Width: 1.102 in
Height: 1.583 in
Length: 1.102 in
Maximum Bundle Diameter: 17 mm
Series: NG
Unit Weight: 1 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NG-9517 Cable Mounting & Accessories 314
MS3106A14S-5P Circular MIL Spec Connector 211
135110-02-12.00 RF Cable Assemblies 83
7103SYZBE Toggle Switches 303
NG-9512 Cable Mounting & Accessories 713
NG-9511 Cable Mounting & Accessories 1,333
NG-9515 Cable Mounting & Accessories 703
NG-9513 Cable Mounting & Accessories 1,566
NG-9514 Cable Mounting & Accessories 220
14A1311 Electrical Enclosure Accessories 3
Real Time Availability
Stock:
664 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
10:
$2.65
50:
$2.40
100:
$2.13

To add to a project, please Log In.

157845746 145148052 179804822