|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NG-9514
Manufacturer Part #:

NG-9514

Manufacturer:

Description:
Cable Mounting & Accessories NEMA CblGland PG13.5 .236-.433" .81" Dia.
Mouser Online Catalog Page 2,128, Mouser Online Catalog
PDF Page 2,128, PDF Catalog Page
NG-9514 Datasheet NG-9514 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Type: Glands, Cable
Material: Nylon
Color: Black
Mounting Method: Cable
Length: 0.787 in
Width: 0.787 in
Maximum Bundle Diameter: 11 mm
Height: 1.315 in
Packaging: Bulk
Series: NG
Unit Weight: 0.450000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
232002-06 AC Power Cords 35
NG-9516 Cable Mounting & Accessories 221
NG-9515 Cable Mounting & Accessories 148
NG-9511 Cable Mounting & Accessories 621
38770-0103 Barrier Terminal Blocks 682
3487 Standoffs & Spacers 3,058
NG-9512 Cable Mounting & Accessories 566
03-09-1121 Pin & Socket Connectors 2,611
RB901-VB-B-9-V Rocker Switches 182
Real Time Availability
Stock:
366 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.30
10:
$1.73
50:
$1.61
100:
$1.53

To add to a project, please Log In.

157845746 179804822 145148052