Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NG-9513
Manufacturer Part #:

NG-9513

Manufacturer:

Description: Racks & Rack Cabinet Accessories NEMA Gland .20"-.39"
Silverlight Page 2,125, Mouser Enhanced Catalog
PDF Page 2,125, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Panel Space: 0.2 in x 0.39 in
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
537 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.80
  5: $1.34
  10: $1.28
  25: $1.25
  50: $1.20
  100: $1.17
  200: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RJFC2B
Ethernet & Telecom Connectors Sq Flange Recpt Cap ...
Amphenol PCD
1: $34.83
RJF21B
Ethernet & Telecom Connectors Female RJ45 Black Sq ...
Amphenol PCD
1: $39.85
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
NBB-10241
Enclosures, Boxes, & Cases 10.73 x 6.79 x 4.33 Sol ...
Bud Industries
1: $49.10
NG-9511
Racks & Rack Cabinet Accessories NEMA Gland .12"-. ...
Bud Industries
1: $1.69
3005837
DIN Rail Terminal Blocks UK 1.5N 4.2mm FEED THRU 3 ...
Phoenix Contact
1: $2.18
PN-1324
Enclosures, Boxes, & Cases 6.73 X 4.76 X 2.17
Bud Industries
1: $18.80
EN3C3MX
Standard Circular Connector 3C MALE CORD W/#20
Switchcraft
1: $5.21
EN3C6MX
Standard Circular Connector 6P MALE CORD TYPE
Switchcraft
1: $7.25
EN3C2MX
Standard Circular Connector 2P MALE CORD TYPE
Switchcraft
1: $4.76
NG-9514
Racks & Rack Cabinet Accessories NEMA Gland .24"-. ...
Bud Industries
1: $2.75
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
NG-9515
Racks & Rack Cabinet Accessories NEMA Gland .39"-. ...
Bud Industries
1: $2.40
NG-9516
Racks & Rack Cabinet Accessories NEMA Gland .51"-. ...
Bud Industries
1: $3.20
PIC16F913-I/SP
8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O
Microchip Technology
1: $3.25
NDP7060
MOSFET TO-220 N-CH ENHANCE
Fairchild Semiconductor
1: $3.04
ABMM-AT-D
Cable Ties .75" X .75" 4WAY MNT WHITE
Panduit
1: $0.66
1590GFL
Enclosures, Boxes, & Cases 3.94 x 1.97 x .83 Unpai ...
Hammond Manufacturing
1: $7.09
2120-632-SS
Standoffs & Spacers 1/4 Hex Fem Stdoff 1-1/2" SS 6 ...
RAF Electronic Hardware
1: $1.90
BS-32-8-P
Terminals BLK FORK 16-14 AWG 8
3M Electronic Specialty
1: $0.19


This product is also available in:
198091373