|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NG-9512
Manufacturer Part #:

NG-9512

Manufacturer:

Description:
Cable Mounting & Accessories NEMA Cable Gland PG9 .158-.252" .61" Dia.
Mouser Online Catalog Page 2,128, Mouser Online Catalog
PDF Page 2,128, PDF Catalog Page
NG-9512 Datasheet NG-9512 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Type: Glands, Cable
Material: Nylon
Color: Black
Mounting Method: Cable
Length: 0.563 in
Width: 0.563 in
Maximum Bundle Diameter: 6.4 mm
Height: 1.169 in
Packaging: Bulk
Series: NG
Unit Weight: 0.300000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206138-8 Standard Circular Connector 4,990
uLCD-43PT-Pi Display Modules 147
YM06132C205NQ Keylock Switches 647
NG-9516 Cable Mounting & Accessories 221
PN-1324-C Electrical Enclosures 390
NG-9511 Cable Mounting & Accessories 621
NG-9515 Cable Mounting & Accessories 148
NG-9514 Cable Mounting & Accessories 366
Real Time Availability
Stock:
566 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$1.28
50:
$1.19
100:
$1.14

To add to a project, please Log In.

157845746 179804822 145148052