|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NG-9511
Manufacturer Part #:

NG-9511

Manufacturer:

Description:
Cable Mounting & Accessories NEMA Cable Gland PG7 .118-.169", .5" Dia.
Mouser Online Catalog Page 2,128, Mouser Online Catalog
PDF Page 2,128, PDF Catalog Page
NG-9511 Datasheet NG-9511 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Type: Glands, Cable
Material: Nylon
Color: Black
Mounting Method: Cable
Length: 0.488 in
Width: 0.488 in
Maximum Bundle Diameter: 4.3 mm
Height: 1.102 in
Packaging: Bulk
Series: NG
Unit Weight: 0.200000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSMSM Tactile Switches 12,860
282834-2 Fixed Terminal Blocks 7,573
SN65HVD232D CAN Interface IC 2,061
S1A-13-F Rectifiers 30,754
NG-9512 Cable Mounting & Accessories 566
NG-9514 Cable Mounting & Accessories 366
15-91-2060 Headers & Wire Housings 4,320
32-2098UL Modular Connectors / Ethernet Connectors 1,113
281-470-RC Metal Oxide Resistors 14,661
Real Time Availability
Stock:
621 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$1.28
50:
$1.19
100:
$1.14

To add to a project, please Log In.

157845746 145148052 179804822