Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NF6614
Manufacturer Part #:

NF-6614

Manufacturer:

Description: Enclosures, Boxes, & Cases 15.79 x 13.89 x 6.50 FIBERGLASS
Silverlight Page 2,125, Mouser Enhanced Catalog
PDF Page 2,125, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Boxes
Outside Depth: 15.78 in
Outside Width: 13.9 in
Outside Height: 6.8 in
NEMA Rating: 1, 2, 4, 4X, 12, 13
IP Rating: IP 65
Material: Fiberglass
Color: Gray
Features: Stainless steel screw type lid closure
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.40
  2: $64.80
  5: $61.70
  10: $59.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
1427CG7
Cable Mounting & Accessories CABLE GLAND CORDGRIPS ...
Hammond Manufacturing
1: $4.05
NG-9512
Racks & Rack Cabinet Accessories NEMA Gland .16"-. ...
Bud Industries
1: $1.70
5308 509
Cable Mounting & Accessories PG9 Cord Grip 2.5-8mm ...
Altech
1: $1.56
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
3312
Fans 92x32mm 12VDC 47CFM 2.4W 3000RPM 37dB BB
ebm-papst
1: $31.38
ME00L1NZQD
Rotary Switches SP 10 POS SOLDER 14
C&K Components
1: $11.09
39100-1212
Barrier Terminal Blocks 12MM HIGH PROFILE W/WIRE P ...
Molex
1: $4.62
130055-0001
Modular Connectors / Ethernet Connectors RCPT BLKH ...
Molex
1: $24.12
ANT-2.4-CW-RCT-SS
Antennas SMA RAngle Mult-Pos 1/2 Wave Whip2.45GHz
Linx Technologies
1: $8.74
R-4-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $0.70
R-100-SC
Contact Probes Receptacle Solder Cup
IDI
1: $0.27
S301T
Toggle Switches SPST ON-OFF MED/HIGH SCREW LUG
NKK Switches
1: $5.22
M4502
Cable Mounting & Accessories RLTCG PG-16 BLACK Wit ...
Heyco
1: $1.50
3232
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
202D221-4/86-0
Cable Boots 105.9mm Boot
TE Connectivity / Raychem
1: $17.20
10CUFE1
AC Power Entry Modules 10A FILTERED FLANGE MOUNT
TE Connectivity / Corcom
1: $24.03
1542745
Circular Metric Connectors SACC-DSIMS-5CON-L180 5P ...
Phoenix Contact
1: $13.84
NG-9515
Racks & Rack Cabinet Accessories NEMA Gland .39"-. ...
Bud Industries
1: $2.40

153879077 198091373 178367183 118502969 123569022 100804318 195106557 188166899