|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBX-32940
Manufacturer Part #:

NBX-32940

Manufacturer:

Description:
Electrical Enclosure Accessories 18.31 x 22.64 x 0.06 NBF SERIES PANL STL
Mouser Online Catalog Page 2,831, Mouser Online Catalog
PDF Page 2,831, PDF Catalog Page
NBX-32940 Datasheet NBX-32940 Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Panels
Type: Internal
Length: 0.06 in
Width: 575.06 mm
Height: 464.82 mm
Dimensions: 0.06 in L x 575.06 mm W x 464.82 mm H
Material: Steel
Packaging: Bulk
Unit Weight: 7.042 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PX0842/B USB Connectors 1,428
SNB-3731 Electrical Enclosures 38
PX0733 Standard Circular Connector 7,062
SA3347/1 Standard Circular Contacts 820
PX0480 Standard Circular Connector 1,150
PX0800 Standard Circular Connector 768
PX0410/04S/4550 Standard Circular Connector 332
PX0811 Standard Circular Connector 11
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$63.65
10:
$56.10
50:
$50.50
100:
$44.90
200:
$44.69

To add to a project, please Log In.

137549371 198091373