|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBX-32932
Manufacturer Part #:

NBX-32932

Manufacturer:

Description:
Electrical Enclosure Accessories 18.23 x 14.25 x 0.06 NBF SERIES PANL STL
Mouser Online Catalog Page 2,831, Mouser Online Catalog
PDF Page 2,831, PDF Catalog Page
NBX-32932 Datasheet NBX-32932 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Panels
Type: Internal
Length: 0.06 in
Width: 361.95 mm
Height: 463.05 mm
Dimensions: 0.06 in L x 361.95 mm W x 463.05 mm H
Material: Steel
Packaging: Bulk
Unit Weight: 4.416 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 51
12065287 Automotive Connectors 49,504
DSP60-24 DIN Rail Power Supplies 163
3030213 Terminal Block Tools & Accessories 1,047
MAX3107EAG+ UART Interface IC 888
DSP10-5 DIN Rail Power Supplies 79
DRP-03 DIN Rail Power Supplies 2,175
MDR-20-24 DIN Rail Power Supplies 374
RS-25-24 Switching Power Supplies 396
NBF-32332 Electrical Enclosures 2
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.70
10:
$34.00
50:
$30.60
100:
$27.20
200:
$27.07

To add to a project, please Log In.

198091373 137549371