|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBX-32932-PL
Manufacturer Part #:

NBX-32932-PL

Manufacturer:

Description:
Electrical Enclosure Accessories 18.23 x 14.25 x 0.17 NBF SERIES PANL PLAS
Mouser Online Catalog Page 2,831, Mouser Online Catalog
PDF Page 2,831, PDF Catalog Page
NBX-32932-PL Datasheet NBX-32932-PL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Panels
Type: Internal
Length: 0.06 in
Width: 361.95 mm
Height: 463.05 mm
Dimensions: 0.06 in L x 361.95 mm W x 463.05 mm H
Material: Plastic
Packaging: Bulk
Unit Weight: 1.640 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12065287 Automotive Connectors 49,504
FHAC0002ZXJ Fuse Holder 1,137
3030213 Terminal Block Tools & Accessories 1,047
NG-9516 Cable Mounting & Accessories 221
DRP-03 DIN Rail Power Supplies 2,175
RS-25-24 Switching Power Supplies 396
RS-25-5 Switching Power Supplies 17
0707866 Fixed Terminal Blocks 455
NG-9515 Cable Mounting & Accessories 148
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.70
10:
$31.50
50:
$28.35
100:
$25.20
200:
$25.07

To add to a project, please Log In.

137549371 198091373