Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NBX-32928
Manufacturer Part #:

NBX-32928

Manufacturer:

Description: Electrical Enclosure Accessories 16.54 x 12.09 x 0.06 NBF SERIES PANL STL
Silverlight Page 2,783, Mouser Enhanced Catalog
PDF Page 2,783, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Product: NEMA/UL/IEC
Outside Width: 12.09 in
Outside Height: 0.06 in
Outside Depth: 16.54 in
Dimensions: 12.09 in W x 0.06 in H x 16.54 in D
Material: Steel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.70
  5: $28.14
  10: $26.79
  25: $25.28
  50: $21.83

To add to a project, please Log In.

198091373 137549371