Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NBX-32926
Manufacturer Part #:

NBX-32926

Manufacturer:

Description: Electrical Enclosure Accessories 14.25 x 10.43 x 0.06 NBF SERIES PANL STL
Silverlight Page 2,783, Mouser Enhanced Catalog
PDF Page 2,783, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Product: NEMA/UL/IEC
Outside Width: 10.43 in
Outside Height: 0.06 in
Outside Depth: 14.25 in
Dimensions: 10.43 in W x 0.06 in H x 14.25 in D
Material: Steel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $27.90
  5: $23.30
  10: $22.18
  25: $20.93
  50: $18.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
3044814
DIN Rail Terminal Blocks UTTB 4 6.2MM DBL LEVEL
Phoenix Contact
1: $2.90
3046032
DIN Rail Terminal Blocks UT 4-HESI (5X20)
Phoenix Contact
1: $5.73
PX0842/B
USB Connectors PANEL MT USB B TYPE
Bulgin
1: $12.41
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
3030336
Terminal Block Tools & Accessories FBS 2-6 2P PLUG ...
Phoenix Contact
1: $0.57
WRG32F2FBBNN
Rocker Switches & Paddle Switches DPST BLK 16A ON- ...
Cherry Electrical
1: $1.39
NBF-32226
Enclosures, Boxes, & Cases 15.74 x 11.81 x 6.29 CL ...
Bud Industries
1: $92.20
MDR-20-12
DIN Rail Power Supplies 20W 12V 1.67A
Mean Well
1: $40.70
PX0840/B/5M00
Cable Assemblies IP68 USB B-USB A 5M
Bulgin
1: $17.19
0235003.MXP
Fuses 250V 3A Fast Acting
Littelfuse
1: $0.25
187D28
Power Transformers 30VA 50/60HZ 28VCT
Hammond Manufacturing
1: $11.05
860-04/002
Power Line Filters 4A 2.8MH FUSED
Qualtek
1: $12.91
BK/GDB-1.6A
Fuses 250V 1.6A Fast Acting
Cooper Bussmann
1: $0.21
NBF-32326
Enclosures, Boxes, & Cases 15.74 x 11.81 x 6.29 SO ...
Bud Industries
1: $105.80
Q14F1BXXG12E
LED Panel Mount Indicators INDICATOR 12V 14MM FLUS ...
Apem
1: $10.00

198091373