|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBX-32926-PL
Manufacturer Part #:

NBX-32926-PL

Manufacturer:

Description:
Electrical Enclosure Accessories 14.25 x 10.43 x 0.15 NBF SERIES PANL PLAS
Mouser Online Catalog Page 2,831, Mouser Online Catalog
PDF Page 2,831, PDF Catalog Page
NBX-32926-PL Datasheet NBX-32926-PL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Panels
Type: Internal
Length: 0.06 in
Width: 264.93 mm
Height: 361.95 mm
Dimensions: 0.06 in L x 264.93 mm W x 361.95 mm H
Material: Plastic
Packaging: Bulk
Unit Weight: 13.440001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMFLP24.0 LED Light Pipes 50
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.10
10:
$16.80
50:
$15.10
100:
$13.45
200:
$13.37

To add to a project, please Log In.

137549371 198091373