|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBX-32916
Manufacturer Part #:

NBX-32916

Manufacturer:

Description:
Electrical Enclosure Accessories 10.51 x 6.69 x 0.06" NBF SERIES PANL STL
Mouser Online Catalog Page 2,831, Mouser Online Catalog
PDF Page 2,831, PDF Catalog Page
NBX-32916 Datasheet NBX-32916 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Panels
Type: Internal
Length: 0.06 in
Width: 169.93 mm
Height: 266.96 mm
Dimensions: 0.06 in L x 169.93 mm W x 266.96 mm H
Material: Steel
Packaging: Bulk
Unit Weight: 1.195 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,388
DS1621S+ Board Mount Temperature Sensors 2,594
PX0842/B USB Connectors 1,436
NBF-32318 Electrical Enclosures 75
CCF602K00FKE36 Metal Film Resistors - Through Hole 5,988
FN284-2-06 AC Power Entry Modules 113
311010-01 AC Power Cords 41
NBF-32018 Electrical Enclosures 14
S8VK-G01512 DIN Rail Power Supplies 43
S8VK-G03024 DIN Rail Power Supplies 18
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.40
10:
$12.00
50:
$10.80
100:
$9.60
200:
$9.58

To add to a project, please Log In.

137549371 198091373