Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NBX-10997-PL
Manufacturer Part #:

NBX-10997-PL

Manufacturer:

Description: Electrical Enclosure Accessories 9.9 x 13.8 Plastic Intern Panel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Product: NEMA/UL/IEC
Outside Width: 10 in
Outside Height: 0.062 in
Outside Depth: 13.858 in
Color: Natural
Dimensions: 10 in W x 0.062 in H x 13.858 in D
Material: Plastic
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.70
  5: $12.27
  10: $11.67
  25: $11.09
  50: $10.29
  100: $10.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
30-9510MF
Cable Assemblies SERIAL&PARALLEL EXT. 10 FT. DB25( ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $6.84
NG-9516
Racks & Rack Cabinet Accessories NEMA Gland .51"-. ...
Bud Industries
1: $3.20
NBD-15452
Enclosures, Boxes, & Cases 14.96 x 11.02 x 7.01 Ou ...
Bud Industries
1: $106.91
3296W-1-201LF
Trimmer Resistors - Through Hole 3/8" 200ohms Seal ...
Bourns
1: $2.50
NG-9517
Racks & Rack Cabinet Accessories NEMA Gland .71"-. ...
Bud Industries
1: $7.00
NBX-10985-PL
Electrical Enclosure Accessories 6.3 x 9.9 Plastic ...
Bud Industries
1: $5.10
NBX-32912-PL
Electrical Enclosure Accessories 7.32 x 5.35 x 0.1 ...
Bud Industries
1: $2.00
NBX-10984-PL
Electrical Enclosure Accessories 4.9 x 4.9 Plastic ...
Bud Industries
1: $2.30
CFM101S120
Linear and Switching Power Supplies 100W 12V 8.4A ...
Cincon
1: $55.71
5-747913-2
D-Sub Standard Connectors 25P SOCKET TIN
TE Connectivity / AMP
1: $5.66

198091373 197815383