Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-NBX-10990-PL
Manufacturer Part #:

NBX-10990-PL

Manufacturer:

Description: Electrical Enclosure Accessories 13.1 x 17.6 Plastic Intern Panel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Product: NEMA/UL/IEC
Outside Width: 12.795 in
Outside Height: 0.062 in
Outside Depth: 17.283 in
Color: Natural
Dimensions: 12.795 in W x 0.062 in H x 17.283 in D
Material: Plastic
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.00
  5: $21.70
  10: $20.67
  25: $19.62
  50: $18.20

To add to a project, please Log In.

198091373 197815383