|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-NBX-10987-PL
Manufacturer Part #:

NBX-10987-PL

Manufacturer:

Description:
Electrical Enclosure Accessories 10.4 x 14.3 Plastic Intern Panel
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Panels
Type: Internal
Length: 14.3 in
Width: 264.16 mm
Height: 1.53 mm
Color: Unfinished
Dimensions: 14.3 in L x 264.16 mm W x 1.53 mm H
Material: Plastic
Packaging: Bulk
Unit Weight: 2.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NBE-10567 Electrical Enclosures 15
NBX-10987 Electrical Enclosure Accessories 38
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.00
10:
$14.20
50:
$12.80
100:
$11.35
200:
$11.31

To add to a project, please Log In.

197815383 137549371 198091373